Embedded System Development Boards and Kits
EVAL-ADUC7023QSPZ2
ADUC7023 Microcontroller Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADUC7023
Supported Device Technology
Microcontroller
USB
1
I2C
1
UART
1
ADC
3
Daughter Cards
Yes

