Arrow Electronic Components Online
EVALADM1192EBZ|ADI|simage
EVALADM1192EBZ|ADI|limage
Power Management Development Boards and Kits

EVAL-ADM1192EBZ

ADM1192 Power Supply Controller and Monitor Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Output Current (mA)
    550
  • Input Voltage Range
    3.15VDC to 26VDC
  • Supported Device
    ADM1192

Documentation and Resources

Datasheets
Design resources