Arrow Electronic Components Online
EVALADM1176EBZ|ADI|simage
EVALADM1176EBZ|ADI|limage
Power Management Development Boards and Kits

EVAL-ADM1176EBZ

ADM1176 Hot Swap Controller Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    3.15VDC to 16.5VDC
  • Supported Device
    ADM1176

Documentation and Resources

Datasheets
Design resources