Power Management Development Boards and Kits
EVAL-ADM1171EBZ
ADM1171 Hot Swap Controller Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Hot Swap Controller
Input Voltage Range
2.7VDC to 16.5VDC
Supported Device
ADM1171

