Power Management Development Boards and Kits
EVAL-ADM1075MEBZ
ADM1075 Hot Swap Controller Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Input Voltage Range
30VDC to 75VDC
Supported Device
ADM1075

