Arrow Electronic Components Online
EVALADG901EBZ|ADI|simage
EVALADG901EBZ|ADI|limage
RF/Wireless Development Boards and Kits

EVAL-ADG901EBZ

ADG901 RF Switch Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADG901
  • Supported Device Technology
    RF Switch
  • Typical Operating Frequency (MHz)
    1000

Documentation and Resources

Datasheets
Design resources