Power Management Development Boards and Kits
EVAL-ADE1201EBZ
ADE1201 Specialized Power IC and Module Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Input Voltage Range
3.3VDC(Typ)
Supported Device
ADE1201

