Data Conversion Development Boards and Kits
EVAL-ADAU1979Z
ADAU1979 ADC Evaluation Board 8KSPS to 192KSPS Graphical User Interface IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device
ADAU1979
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
8K to 192K
Development Software
Graphical User Interface
Input Voltage Range (VDC)
5/20
Daughter Cards
No
Support FPGA
No

