Data Conversion Development Boards and Kits
EVAL-ADAU1962AZ
ADAU1962A DAC Evaluation Board GUI IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device
ADAU1962A
Supported Device Technology
DAC
Number of Bits
24
Development Software
GUI
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
No
Support FPGA
Yes

