Arrow Electronic Components Online
EVALADAU1467Z|ADI|simage
EVALADAU1467Z|ADI|limage
Embedded System Development Boards and Kits

EVAL-ADAU1467Z

ADAU1463/ADAU1467 DSP Evaluation Kit 12.288MHz CPU 1MB Serial EEPROM Win 7/Win Vista/Win XP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ADAU1463/ADAU1467
  • Supported Device Technology
    DSP
  • Program Memory Size
    1MB
  • Program Memory Type
    Serial EEPROM
  • USB
    1
  • SPI
    1
  • ADC
    6
  • Operating Systems
    Win 7|Win Vista|Win XP
  • Main Program Memory Type
    EEPROM
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources