Arrow Electronic Components Online
EVALADAS3022EDZ|ADI|simage
EVALADAS3022EDZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-ADAS3022EDZ

ADAS3022 ADC Evaluation Board 1MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADAS3022
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    1M
  • Operating Systems
    Win 7|Win Vista|Win XP
  • Interface Type
    Serial/SPI
  • Input Voltage Range (VDC)
    5 to 15
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources