EVAL-ADAQ23875FMCZ
ADAQ23875 Data Acquisition System Evaluation Board
Analog DevicesThe ADAQ23875 is a precision, high speed, μModule® data acquisition solution that reduces the development cycle of a precision measurement system by transferring the design burden of component selection, optimization, and layout from the designer to the device.
Using system-in-package (SIP) technology, the ADAQ23875 reduces end system component count by combining multiple common signal processing and conditioning blocks in a single device, solving many design challenges. These blocks include a low noise, fully differential analog-to-digital converter (ADC) driver (FDA), a stable reference buffer, and a high speed, 16-bit, 15 MSPS successive approximation register (SAR) ADC.
Key Features and Benefits
● Incorporates common signal conditioning functions required in precision, high speed Data Acquisition Solutions in a single package simplifying the design challenge associated with achieving optimum performance in high resolution data acquisition designs
● 4x smaller footprint than discrete equivalent without compromising performance
● Superior matching and drift characteristics of the signal scaling resistors (iPassive®) minimizes the signal chain gain error and gain error drift temperature thereby removing the need for calibration in manufacturing and operation
Applications
● Instrumentation: Power Analyzer, Hardware In The Loop, Optical Measurement Systems, Optical Inspection systems, SMU Digital control loop, Non-destructive test, Mass spectrometry
● Healthcare: Flow Cytometry, Digital Xray
● Energy: Travelling wave fault location
● General Purpose: Digital control loops, Wide bandwidth precision DAQ
Evaluation Board
The ADAQ23875 can be evaluated with theEVAL-ADAQ23875FMCZ.
Block Diagrams and Tables
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Evaluation Board
Category
Data Acquisition Tools
Supported Device
ADAQ23875
Supported Device Technology
Data Acquisition System

