RF/Wireless Development Boards and Kits
EVAL-AD831EBZ
AD831 Up-Down Converter and Mixer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD831
Supported Device Technology
Up-Down Converter and Mixer
Typical Operating Supply Voltage (V)
5.5(Max)

