Data Conversion Development Boards and Kits
EVAL-AD7986FMCZ
AD7986 ADC Evaluation Board 2MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7986
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
2M
Operating Systems
Win XP
Interface Type
Serial
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
Yes
Support FPGA
No

