Arrow Electronic Components Online
EVALAD7781EBZ|ADI|simage
EVALAD7781EBZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD7781EBZ

AD7781 ADC Evaluation Board LabVIEW BASED IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7781
  • Supported Device Technology
    ADC
  • Number of Bits
    20
  • Operating Systems
    Win
  • Development Software
    LabVIEW BASED
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources