EVAL-AD7691SDZ
18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential Analog-to-Digital Converter evaluation board based on AD7691 with the FMC connector
Analog Devices18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential Analog-to-Digital Converter evaluation board with the FMC connector
The EVAL-AD7691SDZ is a fully featured evaluation kit for the AD7691. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance.
Block Diagram
Features:
-
Full featured evaluation board for 8-/10-lead PulSAR ADCs
-
Versatile analog signal conditioning circuitry
-
On-board reference, reference buffers, and ADC drivers
-
PC software for control and data analysis of time and frequency domain
-
System demonstration platform compatible (EVAL-SDP-CB1Z)
Applications:
-
Battery-powered equipment
-
Seismic data acquisition systems
-
Instrumentation
-
Medical instruments
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7691BRMZ
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
250K
Operating Systems
Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit
Interface Type
Serial
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
No
Support FPGA
No

