Data Conversion Development Boards and Kits
EVAL-AD7656SDZ
AD7656 ADC Evaluation Board 250KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7656
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
250K
Operating Systems
Win 7|Win Vista|Win XP SP2
Interface Type
Parallel
Input Voltage Range (VDC)
7 to 9
Daughter Cards
Yes
Support FPGA
No

