EVAL-AD7606C18FMCZ
AD7606C-18 ADC Evaluation Board 1MSPS ACE IDE
Analog DevicesAD7606C-18: 8-Channel DAS with 18-bit 1MSPS Bipolar Input Simultaneous Sampling ADC
Industrial and Instrumentation customers are looking for high channel count ADCs that offer increased measurement accuracy, wider bandwidth and higher integration than existing products used in multichannel DAQ systems.
8-Channel DAS with 18-Bit 1MSPS ADC for measurement accuracy and higher integration
● Input bandwidth mode extendable over 200 kHz
● Increased flexibility with 22 input modes
● Built-in diagnostics for improved system level reliability
Key Features and Benefits
● 1 MSPS conversion rate at 18-bit resolution and wide bandwidth mode improves system accuracy and allows the user to acquire higher bandwidth input signals ● Pin to Pin backwards PCB compatibility for AD7606 with optional write feature for new designs ● Built in diagnostics Improves system level reliability
Applications
● Energy: Protective Relays, HV DAQ, Current Transformer, Voltage Transformer
● Instrumentation: ATE, Pin-Electronics, DPS
● Industrial Automation: Current Sensing, Current Transformer, Motor Drives
Evaluation Board
The AD7606C-18 can be evaluated with the EVAL-AD7606C18FMCZ
Featured Products
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7606C-18
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
1M
Operating Systems
Win Vista 64-bit|Win Vista 32-bit|Win 10 64-bit|Win 10 32-bit|Win 8.1 64-bit|Win 8.1 32-bit|Win 7 64-bit|Win 7 32-bit
Development Software
ACE
Interface Type
Serial/Parallel
Support FPGA
Yes

