Arrow Electronic Components Online
EVALAD73804FMCZ|ADI|simage
EVALAD73804FMCZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD7380-4FMCZ

AD7380-4 ADC Evaluation Board 4MSPS ACE Software IDE

Analog Devices

AD738x-4 Family: Tiny Quad Sim-Sampling ADC Family (16-/14-bit)

TThe AD7380-4 and family of quad ADCs offer a unique combination of simultaneous sampling channels and high speeds in a tiny package to optimize system responsiveness in closed-loop applications and reduce form factor by enhancing signal chain channel density. These products significantly simplify both the analog front end and digital back end around the ADC with an integrated on-chip oversampling block and an ability to process wide common mode signals without the need for complex analog input circuitry.

  • •  AD7380-4: Differential Input, Quad, External Reference Simultaneous Sampling, 16-Bit, SAR ADC
  • •  AD7381-4: Differential Input, Quad,14-Bit, Simultaneous Sampling, SAR ADC
  • •  AD7389-4: Differential Input, Quad, Internal Reference Simultaneous Sampling, 16-Bit SAR ADC
  • Key Features and Benefits:

    • •  Up to 16-bit level of performance enables high precision signal acquisition and conversion
    • •  Tiny 4 mm x 4 mm package size, 4-channel ADC advances density of multichannel DAQ systems allowing miniaturization of customers' end solutions
    • •  4 MSPS sample rate offers increased sampling resolution in time domain

    Applications:

    • •  Communications/5G
    • •  Industrial Automation
    • •  Instrumentation and Measurement
    • •  Energy

    Block Diagrams and Tables:

    Product Technical Specifications
    • EU RoHS
      Compliant
    • ECCN (US)
      EAR99
    • Part Status
      Active
    • HTS
      8473.30.11.80
    • Type
      Evaluation Board
    • Supported Device
      AD7380-4
    • Supported Device Technology
      ADC
    • Number of Bits
      16
    • Sampling Rate (SPS)
      4M
    • Development Software
      ACE Software
    • Interface Type
      SPI
    • Input Voltage Range (VDC)
      12(Typ)
    • Daughter Cards
      Yes
    • Support FPGA
      Yes

    Documentation and Resources

    Datasheets
    Design resources