Data Conversion Development Boards and Kits
EVAL-AD7367SDZ
AD7367 ADC Evaluation Board 1MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7367
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
1M
Operating Systems
Win 7|Win Vista|Win XP SP2
Interface Type
Serial
Input Voltage Range (VDC)
2.7 to 16.5
Daughter Cards
Yes
Support FPGA
No

