Data Conversion Development Boards and Kits
EVAL-AD7265EDZ
AD7265 ADC Evaluation Board 2MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7265
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
2M
Operating Systems
Win 2000|Win XP
Input Voltage Range (VDC)
5(Typ)/12(Typ)
Daughter Cards
No
Support FPGA
No

