Data Conversion Development Boards and Kits
EVAL-AD7193EBZ
AD7193 ADC Evaluation Board LabVIEW BASED IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7193
Supported Device Technology
ADC
Number of Bits
24
Development Software
LabVIEW BASED
Interface Type
USB
Input Voltage Range (VDC)
9(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No

