Arrow Electronic Components Online
EVALAD5679RSDZ|ADI|simage
EVALAD5679RSDZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD5679RSDZ

AD5679R DAC Evaluation Board ACE Software IDE

Analog Devices
Datasheets 

With the AD5674/AD5674R/AD5679/AD5679R family, Analog Devices has created a 2x higher channel density than current 8-channel parts in the same 4x4 LFCSP footprint. This also eases the customer design-in experience, reducing the number of decoupling capacitors needed and general layout simplification.

The devices operate from a single, 2.7 V to 5.5 V supply range and are guaranteed monotonic by design. The AD5674/AD5674R/AD5679/AD5679R are available in a 28-lead lead frame chip scale package (LFCSP) and incorporate a power-on reset (POR) circuit that ensures that the DAC outputs power up to and remains at zero-scale or midscale until a valid write. The AD5674/AD5674R/AD5679/AD5679R contain a power-down mode that reduces the current consumption to 2 μA typical.

Product Highlights

  1. High channel density: 16 channels in 4 mm × 4 mm LFCSP.

  2. High relative accuracy (integral nonlinearity (INL)) ±4 LSB maximum.

  3. Low drift, 2.5 V, on-chip reference.

Applications

  •  • Communications: Optical, High Density

  •  • Instrumentation: Monitoring and control

  •  • Industrial Automation: Biasing and control

Features and Benefits

  • • High performance High relative accuracy (INL): ±4 LSB maximum at 16 bits (AD5679/AD5679R)

    • • TUE: ±0.14% of FSR maximum

    • • Offset error: ±1.5 mV maximum

    • • Gain error: ±0.06% of FSR maximum

    • • Low drift, 2.5 V voltage reference temperature coefficient: 2 ppm/°C typical

    • • 40 mA short-circuit current

  • • Wide operating ranges−40°C to +125°C temperature range
       2.7 V to 5.5 V power supply range

  • • Simplified implementationUser selectable gain of 1 or 2 (GAIN pin)
        1.8 V logic compatibility

  • • 50 MHz serial peripheral interface (SPI) with readback or daisy chain

  • • 28-lead, 4 mm × 4 mm, RoHS compliant LFCSP

Block Diagrams and Tables

Related Evaluation Board

EVAL-AD5679RSDZ

VIEW ALL RELATED PARTS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD5679R
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Development Software
    ACE Software
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    2.7 to 5.5
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources