Data Conversion Development Boards and Kits
EVAL-AD5669RSDZ
AD5669R DAC Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD5669R
Supported Device Technology
DAC
Number of Bits
16
Daughter Cards
Yes
Support FPGA
No

