Data Conversion Development Boards and Kits
EVAL-AD4110-1SDZ
AD4110-1 ADC Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD4110-1
Supported Device Technology
ADC
Number of Bits
24
Operating Systems
Win 7|Win 8|Win 10
Interface Type
Serial
Input Voltage Range (VDC)
15(Typ)
Daughter Cards
No
Support FPGA
No

