Arrow Electronic Components Online
EV1HMC5805ALS6|ADI|simage
EV1HMC5805ALS6|ADI|limage
RF/Wireless Development Boards and Kits

EV1HMC5805ALS6

HMC5805ALS6 RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.68.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC5805ALS6
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    40000(Max)
  • Typical Output Power (dBm)
    11.5

Documentation and Resources

Datasheets
Design resources