RF/Wireless Development Boards and Kits
EV-TINYRAD24G
ADF5901/ADF5904 RF Transceiver Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADF5901/ADF5904
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
24000
Interface Type
USB
Typical Output Power (dBm)
8
Typical Operating Supply Voltage (V)
5

