Top Searched
Clock and Timing Development Boards and Kits
EV-ADF4355-3SD1Z
ADF4355-3 Clock Generator and Synthesizer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADF4355-3
Supported Device Technology
Clock Generator and Synthesizer
Typical Oscillator Frequency (MHz)
122.88
Interface Type
USB
Typical Operating Supply Voltage (V)
6

