Arrow Electronic Components Online
EVAD77681FMCZ|ADI|simage
EVAD77681FMCZ|ADI|limage
Data Conversion Development Boards and Kits

EV-AD7768-1FMCZ

24-bit, 256 kSPS Analog-Digital-Converter (ADC) evaluation board based on AD7768-1 with the FMC connector.

Analog Devices
Datasheets 

24-bit, 256 kSPS Analog-Digital-Converter (ADC) evaluation board with the FMC connector

The EV-AD7768-1FMCZ evaluation kit features the AD7768-1 24-bit, 256 kSPS analog-to-digital converter (ADC). The EVAD7768-1FMCZ board connects to the USB port of the PC via the EVAL-SDP-CH1Z motherboard. By default, power is supplied from the EVAL-SDP-CH1Z supply, which is regulated to 5 V and 3.3 V to supply the AD7768-1 and support components.

Features:

  • Full featured evaluation board for the AD7768-1

  • PC control in conjunction with EVAL-SDP-CH1Z

  • PC software control and data analysis

  • Time and frequency domain

  • Standalone hardware capability

Compatible FPGA Boards:

Related ADI parts:

Reference Documentation:

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7768-1
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    256K
  • Operating Systems
    Win 7|Win 8|Win 10
  • Development Software
    GUI
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    12(Typ)
  • Daughter Cards
    EVAL-SDP-CH1Z
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources