802.15.4 LR-WPAN
ETRX357
ZigBee Pro Microcontroller/Microprocessor 2480MHz 250Kbps 33-Pin SMD Module T/R
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
RAM Size (KB)
12
Flash Size (KB)
192
Number of Channels
16
Internal Antenna Type
Chip
External Antenna Connector Type
U.FL
Maximum Data Rate (Kbps)
250(Typ)
Minimum Operating Frequency (MHz)
2405
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity
-102dBm
Protocol Stack
ZigBee Pro
Interface
I2C/SPI/UART
Maximum Output Power
8dBm
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (RX) (mA)
26.5(Typ)
Maximum Current Consumption (TX) (mA)
31(Typ)
Processing Unit Type
Microcontroller/Microprocessor
Antenna Mounting
External/On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3.8
Package Width
19
Package Length
25
PCB changed
33
Supplier Package
SMD Module
Pin Count
33

