Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
2
Output Power (W)
30
Minimum Isolation Voltage
5656VDC(Max)
Line Regulation
1%(Typ)
Load Regulation
3%(Typ)
Typical Inrush Current (A)
50(Max)@240VAC
Maximum Input Current (A)
0.6
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
16@115VAC
Input Connector Type
IEC 320 C8
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Protection
Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
220
Mounting
Desktop
Package Height
30 mm
Package Width
50 mm
Package Length
110 mm

