Arrow Electronic Components Online
ESDALC6V11U2|STMICRO|simage
ESDALC6V11U2|STMICRO|limage
ESD Suppressors

ESDALC6V1-1U2

ESD Suppressor TVS Uni-Dir 3V 2-Pin ST0201 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    20@8/20us
  • Capacitance Value (pF)
    12(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28
  • Package Width
    0.3
  • Package Length
    0.6
  • PCB changed
    2
  • Supplier Package
    ST0201
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources