Arrow Electronic Components Online
ESDA6V1SC5|STMICRO|simage
ESDA6V1SC5|STMICRO|limage
ESD Suppressors

ESDA6V1SC5

ESD Suppressor TVS Uni-Dir 5.25V 5-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5.25
  • Minimum Breakdown Voltage (V)
    6.1
  • Maximum Breakdown Voltage (V)
    7.2
  • Maximum Clamping Voltage (V)
    19@8/20us
  • Maximum Peak Pulse Current (A)
    18@8/20us
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    300@8/20us
  • Capacitance Value (pF)
    190(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources