Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
TVS
Configuration
Quint Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
5
Maximum Working Voltage (V)
3
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
100
Capacitance Value (pF)
50(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

