Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Response Time (ns)
1
Maximum Working Voltage (V)
3.3
Minimum Breakdown Voltage (V)
5
Maximum Clamping Voltage (V)
12
Maximum Peak Pulse Current (A)
3
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.24 mm
Package Width
0.32 mm
Package Length
0.62 mm
PCB changed
2
Standard Package Name
DFN
Supplier Package
X3-DFN
Pin Count
2
Lead Shape
No Lead

