Arrow Electronic Components Online
ESD249B1W0201E6327XTSA1|INFINEON|simage
ESD249B1W0201E6327XTSA1|INFINEON|limage
ESD Suppressors

ESD249B1W0201E6327XTSA1

ESD Suppressor TVS Bi-Dir 18V 2-Pin WLL T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    18
  • Maximum Clamping Voltage (V)
    27
  • Typical Trigger Voltage (V)
    23
  • Maximum Peak Pulse Current (A)
    3@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    72
  • Capacitance Value (pF)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.15
  • Package Width
    0.28
  • Package Length
    0.58
  • PCB changed
    2
  • Supplier Package
    WLL
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources