Arrow Electronic Components Online
ES3J|ONSEMI|simage
ES3J|ONSEMI|limage
Rectifiers

ES3J

Diode Switching 600V 3A 2-Pin SMC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    3@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    1.7
  • Peak Reverse Current (uA)
    10
  • Maximum Junction Ambient Thermal Resistance
    125°C/W
  • Maximum Diode Capacitance (pF)
    45
  • Maximum Power Dissipation (mW)
    1660
  • Peak Reverse Recovery Time (ns)
    45
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max)
  • Package Width
    6.25(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources