Arrow Electronic Components Online
ERZVF2M361|PANASONI|simage
ERZVF2M361|PANASONI|limage
Varistors

ERZ-VF2M361

Var 230VAC/300VDC 300A 360V SMD J-Lead T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    360
  • Maximum AC Voltage Rating (V)
    230
  • Maximum DC Voltage Rating (V)
    300
  • Maximum Clamping Voltage (V)
    595
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    300
  • Energy (J)
    9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    6
  • Product Height (mm)
    3.2
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources