Arrow Electronic Components Online
ERZC20EK621Y|PANASONI|simage
ERZC20EK621Y|PANASONI|limage
Varistors

ERZ-C20EK621Y

Var 385VAC/505VDC 8000A 620V Bolt-Down Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Varistor Voltage (V)
    620
  • Maximum AC Voltage Rating (V)
    385
  • Maximum DC Voltage Rating (V)
    505
  • Maximum Clamping Voltage (V)
    1025
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    8000
  • Energy (J)
    160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    48
  • Product Depth (mm)
    14
  • Product Height (mm)
    42
  • Lead Style
    Screw
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources