Arrow Electronic Components Online
ERM801001LDEM2TR|SAMTEC|simage
ERM801001LDEM2TR|SAMTEC|limage
Connector Headers and PCB Receptacles

ERM8-010-01-L-D-EM2-TR

Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST Edge Mount T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro High Speed Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    28
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    318VDC|225VAC
  • Insulation Resistance (MOhm)
    50000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17
  • Product Depth (mm)
    12.95
  • Product Height (mm)
    5.6
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources