Resistor Fixed Single-Surface Mount
ERJ-U01J620C
Res Thick Film 0201 62 Ohm 5% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
62
Tolerance
5%
Maximum Voltage Rating (V)
25
Current Sensing
No
Power Rating (W)
0.05 (1/20)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
0201
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0201
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.23
Product Weight (g)
0.00015
Mounting
Surface Mount

