Connector Headers and PCB Receptacles
ERF8-013-05.0-L-DV-TR
Conn Micro High Speed Socket Strip SKT 26 POS 0.8mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro High Speed Socket Strip
Gender
SKT
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Row Spacing (mm)
3.35
Speed Rating (Gbps)
56
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
318VDC|225VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tape and Reel
Product Length (mm)
16.4
Product Depth (mm)
5.6
Product Height (mm)
5.34
Mounting
Surface Mount

