Arrow Electronic Components Online
ERDN4048|MEANWELL|simage
ERDN4048|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

ERDN40-48

Module DC-DC 48VIN 1-OUT 40A 11-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    60
  • Output Current (A)
    40
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Package Height
    36
  • Package Width
    97
  • Package Length
    99
  • PCB changed
    11
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources