Arrow Electronic Components Online
ERC0508|EICSEMI|simage
ERC0508|EICSEMI|limage
Rectifiers

ERC05-08

Diode Si 800V 1.2A 2-Pin Case D-2

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    800
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    1.2
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    1@4A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Diameter
    4.1(Max)
  • Mounting
    Through Hole
  • Package Length
    7.2(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources