Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
33
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
35
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
2.1
Package Width
2.7
Package Length
4.6
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2

