You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
EQCO850SC.1|MICROCHP|simage
EQCO850SC.1|MICROCHP|limage
PHY

EQCO850SC.1

Ethernet TXRX Single Chip 1-Port 3.3V 100Mbps 16-Pin MLP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Supplier Package
    MLP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources