Communication Misc
EQCO31T20.3
Asymmetric Coax Driver 3.125Gbps 1.2V 16-Pin QFN Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EQCO31T20.3
Automotive
No
PPAP
No
Category
Asymmetric Coax Driver
Maximum Data Rate
3.125Gbps
Transmission Media Distance
68m
Transmission Media Type
Cable
Minimum Operating Supply Voltage (V)
1.15
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.25
Power Supply Type
Analog
Typical Supply Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16
Lead Shape
No Lead

