Arrow Electronic Components Online
EP913S17|SWTCHCRF|simage
EP913S17|SWTCHCRF|limage
Switch Push Button

EP913S17

Switch Push Button N.O./N.C. SPDT Round Button Momentary Connector

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Actuator Color
    Black
  • Termination Style
    Connector
  • Number of Terminals
    3
  • Housing Material
    Copper Alloy
  • Body Orientation
    Straight
  • Body Length (mm)
    22.86
  • Body Depth (mm)
    22.86
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    22.86
  • Product Height (mm)
    85.85

Documentation and Resources

Datasheets
Design resources