Switch Push Button
EP12SD1ABE
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
ON Mom
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<20
Electrical Life (Cycles)
30000
Actuator Length (mm)
5.46
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.33
Terminal Pitch (mm)
2.54
Seal Location
Actuator/Terminals/N/A
Seal Description
O-Ring/Epoxy/Process
IP Rating
IP57
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Body Length (mm)
8.13
Bushing Length (mm)
4.5
Body Depth (mm)
9.27
Body Height (mm)
6.32
Product Length (mm)
8.13
Product Height (mm)
6.32

