Arrow Electronic Components Online
ENW89849AYKF|PANASONI|simage
ENW89849AYKF|PANASONI|limage
RF/Wireless Development Boards and Kits

ENW-89849AYKF

PAN1740 Bluetooth Evaluation Kit

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    PAN1740
  • Supported Device Technology
    Bluetooth
  • Typical Output Power (dBm)
    0
  • Typical Operating Supply Voltage (V)
    3.3(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources